CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC8043UC/2K5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 2.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.