Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
DAC811KU
Datasheet
Rochester Electronics
DAC811KU
Not Recommended for New Design
DAC811 S01C
DAC811 S01C
Package
SOIC
Power
625mW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOIC
Lead Free
Lead Free
Nominal Supply Current
-23mA
Number of Bits
12
Number of Outputs
1
Packaging
Bulk
Power Consumption
625mW
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account