Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC8228SPAG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 4.5mA |
| Number of Bits | 14 |
| Power Consumption | 107mW |
| RoHS | Not Compliant |
No datasheet is available for this part.