Rochester Electronics DAC8408FPC technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC8408FPC to view detailed technical specifications.
No datasheet is available for this part.