Digital to Analog Converter (DAC) 4 Converters 8-Bit R-2R SOIC-28
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS | Not Compliant |