Quad, 12-BIT Dac Voltage Output With Readback, 28 Pin Plcc
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC8412FPCZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.5mA |
| Number of Bits | 12 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.