Dac 4-CH R-2R 12-BIT 28-PIN Plcc T/r
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC8412FPCZ-REEL technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.