16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC8550IBDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 160uA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| RoHS | Not Compliant |
No datasheet is available for this part.