
Rochester Electronics DAC8551IADGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 160uA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC8551IADGKR to view detailed technical specifications.
No datasheet is available for this part.