DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC8568ICPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.25mA |
| Number of Bits | 16 |
| Power Consumption | 2.2mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.