Digital To Analog Converter Dac, 8 Bit, 1.25Msps, Dip-20
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 12mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |