16-Bit, Quad, Serial Input Multiplying Digital to Analog Converter 28-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC8814IBDBT technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2uA |
| Number of Bits | 16 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.