16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC8820ICDBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.