Rochester Electronics DAC8822QBDBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DAC8822QBDBT to view detailed technical specifications.
No datasheet is available for this part.