The DCR012403P is a single output linear regulator from Rochester Electronics with a fixed output voltage of 3.3V and a maximum output current of 300mA. It is packaged in a PDIP package with dimensions of 22.4mm in length, 6.1mm in width, and 5.33mm in height. The regulator operates at a frequency of 800kHz and has a quiescent current of 17mA. It is available in a lead-free package and is packaged in bulk.
Rochester Electronics DCR012403P technical specifications.
| Package/Case | PDIP |
| Frequency | 800kHz |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 17mA |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.