32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Nominal Supply Current | 41mA |
| Number of Bits | 20 |
| Packaging | Tape and Reel |
| Power Consumption | 224mW |
| RoHS | Not Compliant |