Diode Rectifier Bridge Single 200 Volt 1.5A 4-Pin SDIP SMD Tape and Reel
Checking distributor stock and pricing after the page loads.
| Capacitance | 25pF |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |