Diode Rectifier Bridge Single 600V 1.5A 4-Pin PDIP Rail
Rochester Electronics DF06M technical specifications.
| Capacitance | 25pF |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.