Rochester Electronics DG390ACJ+ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Rail/Tube |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DG390ACJ+ to view detailed technical specifications.
No datasheet is available for this part.