Analog Multiplexer Dual 4: 1 16-Pin PDIP N
Rochester Electronics DG409CJ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.