DG411 Series SPST 20 V 35 Ohm Surface Mount Analog Switch - SOIC-16
Rochester Electronics DG411DYZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.