Analog Switch Quad SPST 16-Pin SOIC N
Rochester Electronics DG444CY technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.