Digital Audio Transmitter 1TX 28-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 6Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 22mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |