Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Current Rating | 170A |
| Data Rate | 100Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 170mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |