Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Rochester Electronics DP83816AVNG/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 116mA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.