
IC TXRX ETHERNET PHYTER 48-LQFP
Sign in to ask questions about the Rochester Electronics DP83848CVV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics DP83848CVV/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 92mA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DP83848CVV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
