High Efficiency PWM Power Driver 20-SO PowerPAD -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 4.5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |