The DRV590GQCR is a single-channel power switch from Rochester Electronics with a nominal supply current of 4.5mA and an output current of 1.22A. It is packaged in a bulk format with dimensions of 4.1mm in length and 1mm in thickness. The device has a quiescent current of 4mA. The DRV590GQCR contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Nominal Supply Current | 4.5mA |
| Number of Channels | 1 |
| Output Current | 1.22A |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| Thickness | 1mm |
| Width | 4.1mm |
| RoHS | Not Compliant |