Processor Supervisor 4.375V 5V 3-Pin TO-92 - Bulk (Alt: DS1233D-10)
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Threshold Voltage | 4.38V |
| RoHS | Not Compliant |