Processor Supervisor 4.375V 5V 4-Pin(3+Tab) SOT-223 T/R
Rochester Electronics DS1233DZ-10/T&R technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Threshold Voltage | 4.38V |
| RoHS | Not Compliant |
No datasheet is available for this part.