NVRAM NVSRAM Parallel 1M-Bit 5V 32-Pin EDIP
Rochester Electronics DS1245AB-100+ technical specifications.
| Access Time | 100ns |
| Package/Case | DIP |
| Frequency | 100GHz |
| Lead Free | Lead Free |
| Memory Size | 125000B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.