NVRAM NVSRAM Parallel 256K-Bit 3.3V 34-Pin PowerCap Module
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS1330WP-150+ technical specifications.
| Access Time | 150ns |
| Frequency | 150GHz |
| Lead Free | Lead Free |
| Memory Size | 256000B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.