NVRAM NVSRAM Parallel 256K-Bit 5V 34-Pin PowerCap Module
Rochester Electronics DS1330YP-100+ technical specifications.
| Access Time | 100ns |
| Frequency | 100GHz |
| Lead Free | Lead Free |
| Memory Size | 256000B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.