NVRAM NVSRAM Parallel 1M-Bit 3.3V 34-Pin PowerCap Module
Rochester Electronics DS1345WP-150+ technical specifications.
| Access Time | 150ns |
| Frequency | 150GHz |
| Lead Free | Lead Free |
| Memory Size | 1000000B |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.