+5V Supply EIA/TIA-232 3 x 5 Driver Receiver 28-SSOP 0 to 70
Rochester Electronics DS14C535MSA technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Lead Free | Contains Lead |
| Number of Drivers | 3 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.