4-Channel LVDS Buffer/Repeater with Pre-Emphasis 32-WQFN -40 to 85
Rochester Electronics DS15BR401TSQ technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 575W |
| RoHS | Not Compliant |
No datasheet is available for this part.