4-channel LVDS buffer/repeater with pre-emphasis 32-WQFN -40 to 85
Rochester Electronics DS15BR401TSQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Tray |
| Power Consumption | 575W |
| RoHS | Not Compliant |
No datasheet is available for this part.