High-Precision 3-Wire Digital Thermometer and Thermostat 2.7V to 5.5V 8-Pin SOIC
Rochester Electronics DS1626S technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.25mA |
| Number of Bits | 12 |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.