Video equalizer (3D+C) for DVI, HDMI sink-side applications 48-WQFN -40 to 85
Rochester Electronics DS16EV5110SQ/NOPB technical specifications.
| Data Rate | 2.25Gbps |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Packaging | Cut Tape |
| Power Consumption | 475W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.