Processor Supervisor 4.13V 0V to 5.5V 3-Pin TO-92
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS1813-15 technical specifications.
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Threshold Voltage | 5.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.