Processor Supervisor 2.88V 1V to 5.5V 3-Pin TO-92
Rochester Electronics DS1818-10 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 28uA |
| Packaging | Bulk |
| Threshold Voltage | 2.88V |
| RoHS | Not Compliant |
No datasheet is available for this part.