Rochester Electronics DS1833Z-10/T&R technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Threshold Voltage | 4.38V |
| RoHS | Not Compliant |
No datasheet is available for this part.