Processor Supervisor 4.37V 1.2V to 5.5V 8-Pin PDIP N
Rochester Electronics DS1836A-10+ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Threshold Voltage | 4.37V |
| RoHS | Not Compliant |
No datasheet is available for this part.