Processor Supervisor 2.88V 1.2V to 5.5V 8-Pin SOIC N
Rochester Electronics DS1836CS-10 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Threshold Voltage | 2.88V |
| RoHS | Not Compliant |
No datasheet is available for this part.