Digital Potentiometer 64POS 50KOhm Quad 20-Pin TSSOP
Rochester Electronics DS1844E-050 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.