Digital Potentiometer 100/256POS 10KOhm Dual 14-Pin TSSOP T/R
Rochester Electronics DS1845E-010/T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 356 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.