Digital Potentiometer 256POS 100KOhm Dual 20-Pin TSSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS1868E-100 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.