FILTER UNIT, 80MM - More Details
Rochester Electronics DS1869-10 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 64 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.