The DS2003CMX/NOPB is a 7-channel driver with a current rating of 350mA and an output voltage of 50V. It is packaged in a lead-free SOIC package and is available on tape and reel. The device is compliant with Reach SVHC regulations. Operating details are not specified, but it is suitable for applications requiring multiple drivers with high current output.
Rochester Electronics DS2003CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 350mA |
| Lead Free | Lead Free |
| Number of Drivers | 7 |
| Number of Outputs | 7 |
| Output Current | 350mA |
| Output Voltage | 50V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.