High Current/Voltage Darlington Driver 16-SOIC -40 to 125
Rochester Electronics DS2003TM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 350mA |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Drivers | 7 |
| Output Current | 350mA |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.